Toolcraft 194819 Slotted Countersunk Screws DIN 963 4.8 Steel M2x6mm Pk 100

Order Code:

51-3206

Brand: Toolcraft MPN: 194819 EAN-13: 4016138326581
Qty Unit Price (Ex VAT)
1+ £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched in 4 working days

Countersunk galvanised steel screws with slotted heads.


  • Galvanised steel
  • Grade 4.8
  • DIN 963
  • Supplied in packs of 100
Type Machine screw
Thread Size M2
Thread Length 6mm
Screw Head Style Countersunk head
Driver Type Slot
Material Galvanised steel grade 4.8
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot