Easter Opening Hours and Delivery Dates here

Toolcraft 888013 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1.2x6mm Pk 20

Order Code:

51-3046

Brand: Toolcraft MPN: 888013 EAN-13: 4016138591989
Qty Unit Price (Ex VAT)
1+ £11.00
10+ £9.31
50+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Cylindrical headed machine screws with slotted recesses.


  • M1.2 x6 mm
  • Galvanised steel
Type Machine screw
Thread Size M1.2
Thread Length 6mm
Screw Head Style Cheese head
Material Galvanised steel grade 4.8
Driver Type Slotted
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot