Easter Opening Hours and Delivery Dates here

Toolcraft 888012 Slotted Cylinder Head Screws DIN 84 Grade 5.8 M1x10mm Pk 20

Order Code:

51-3045

Brand: Toolcraft MPN: 888012 EAN-13: 4016138591972
Qty Unit Price (Ex VAT)
1+ £9.15
10+ £7.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched in 4 working days

Cylindrical headed machine screws with slotted recesses.


  • M1 x10 mm
  • Galvanised steel
Type Machine screw
Thread Size M1
Thread Length 10mm
Screw Head Style Cheese head
Material Galvanised steel grade 4.8
Driver Type Slotted
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot