very good
these machine screws are very good quality
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £4.82 |
| 10+ | £4.15 |
Cylindrical headed machine screws with slotted recesses.
| Type | Machine screw |
|---|---|
| Thread Size | M2 |
| Thread Length | 10mm |
| Screw Head Style | Slotted |
| Material | Galvanised steel grade 4.8 |
| Lifetime Warranty | No |
these machine screws are very good quality