Toolcraft 893842 Aluminium Sealing Ring 11.5 x 1mm Pack Of 100

MPN
893842
Brand
Toolcraft
EAN-13
4016138758009
Order Code
51-2946
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

These sealing rings are ideal for use with pipework in hydraulic and pneumatic systems, etc., where the soft metal of the sealing ring conforms to uneven surfaces to provide a good seal.


  • Material Aluminium
  • Diameter 11.5mm
  • Thickness 1mm
  • Supplied in packs of 100
Type Aluminium
Size 11.5 x 1mm
Contents 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot