Epcos B72214P2171K101 175V 80J 14mm Metal Oxide Leaded Varistor

MPN
B72214P2171K101
Brand
Epcos
Order Code
51-2925
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.512
50+ £0.509
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 513 in stock

A Ø14mm metal oxide disk varistor with an operating voltage of 175V AC. The device is a voltage-dependent resistor whose resistance decreases as voltage increases. When connected in parallel with the component or circuit requiring protection the varistor forms a low-resistance shunt, preventing any rise in surge overvoltage. The varistor is a proven protective device due to its application flexibility and high reliability.


  • Clamp voltage 455V @ IC 50A
  • Optimum overvoltage and transient suppression protection
  • High resistance at low voltages and low resistance at high voltages
  • Tolerance 10%
  • Radial leaded
  • Epoxy resin coated
  • Multiple pulse handling capability
  • Also known as Transient Voltage Surge Suppressors (TVSS)
  • UL, CSA, VDE, IEC approved
Varistor Voltage 56V
Case Style Leaded disk
Clamping Voltage 455V
Size 14mm
Voltage Rating AC 22V
Voltage Rating DC 22V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot