Easter Opening Hours and Delivery Dates here

Toolcraft Slotted Flat Top Sheet Metal Screws DIN 7971 2.9 x 13mm Pack Of 20

Order Code:

51-2770

Brand: Toolcraft MPN: 839815 EAN-13: 4016138449631
Qty Unit Price (Ex VAT)
10+ £0.675
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

Galvanised steel self-tapping screws with slotted recesses.


  • DIN 7971 C
  • ISO 1481
  • Supplied in packs of 20
Driver Type Slot
Fastener Material Galvanised steel grade 4.8
Screw Head Style Cheese head
Thread Length 13mm
Thread Size 2.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot