Bulgin PX0941/04/S Socket Flange Mount External Thread 600V 32A 4-way IP68

MPN
PX0941/04/S
Brand
Bulgin
EAN-13
2050000271052
Order Code
51-2727
  • Quickly find another product in this range by Gender:

    Female Socket
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £60.32 £59.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The Bulgin Buccaneer 900 Series are very strong flanged connectors with external thread for single and three phase applications in rough environments such as water drainage, gas/ oil plants, external illumination and general industrial use. Twist-protection by locking slot. Suitable for the Buccaneer 900 series PX0911 connector. For 45 or 90° applications use mounting adaptor PX0941.
  • Easy mounting
  • Special tools are not required
  • Torsion protection through locking nut
Number of Contacts 4
Connector Size 50 mm dia
Gender Female
Current Rating 32A
IP Rating IP68
Mounting Type Flange
Nominal Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot