Bulgin Buccaneer Socket Flange Mount External Thread 600V 32A IP68

Bulgin Brand: Bulgin

The ESKA Bulgin Buccaneer 900 Series are very strong flanged connectors with external thread for single and three phase applications in rough environments such as water drainage, gas/ oil plants, external illumination and general industrial use. Twist-protection by locking slot. Suitable for the Buccaneer 900 series PX0911 connector. For 45 or 90° applications use mounting adaptor PX0941.

  • Easy mounting
  • Special tools are not required
  • Torsion protection through locking nut

- Suitable for the Buccaneer Serie 900 - "PX0911"
- Mounting adapter PX0941 for 45º or 90º applications
Description Image Product Buy Pricing (Ex VAT) Number of Contacts Type Gender Current Rating Colour IP Rating Pin/Socket Mounting Type Nominal Voltage Connector Size
Bulgin PX0941/04/S Socket Flange Mount External Thread 600V 32A 4-way IP68
Bulgin PX0941/04/S Socket Flange Mount External Thread 600V 32A 4-way IP68
Standard range
Order code: 51-2727
MPN: PX0941/04/S

Despatched within 4 working days - 25 in stock
1+ £59.92
Price per unit Ex VAT
4 Female 32A IP68 Flange 600V 50 mm dia
Bulgin PX0941/03/S Socket Flange Mount External Thread 600V 32A 3-way IP68
Bulgin PX0941/03/S Socket Flange Mount External Thread 600V 32A 3-way IP68
Standard range
Order code: 51-2728
MPN: PX0941/03/S

Order in multiples of 2


Available to back orderBack-order availability date - 01/06/2026
2+ £45.64
Price per unit Ex VAT
Panel Mount Female Socket Black Socket 50 mm dia
51-2727
ConnectionScrews
Contact materialBrass nickel plated
Dimensions(Ø x L) 50mm x 70mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0941/04/S
Mounting hole diameterM6
Nominal current32A
Nominal voltage600V
Number of pins4
Product SpecificationsEN60529 accidental contact protection
Wire size 2.5 to 4mm, one or more wires
· Protection typeIP68
SpecificationWith flanged outer helix
Temperature range-40 - +85°C
TypePX0941/04/S
51-2728
ConnectionScrews
Contact materialBrass nickel plated
Dimensions(Ø x L) 50mm x 70mm
Housing materialPolyamide 6.6
Manufacturer part no.PX0941/03/S
Mounting hole diameterM6
Nominal current32A
Nominal voltage600V
Number of pins3
Product SpecificationsEN60529 accidental contact protection
Wire size 2.5 to 4mm, one or more wires
· Protection typeIP68
SpecificationWith flanged outer helix
Temperature range-40 - +85°C
TypePX0941/03/S


Trustpilot