3M™ XT003401020 Scotch 389 Polyethylene Duct Tape Silver 50mm x 50m

Order Code:

51-1972

Brand: 3M MPN: 389SI50 EAN-13: 4046719648030
  • Quickly find another product in this range by Colour:

    Black Silver
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
82 in stock, despatched in 4 working days

Silver Scotch 389 Polyethylene Duct Tape from 3M, ideal for most packaging, holding and marking purposes.


  • Tape size 50mm wide x 50m long
  • Excellent moisture resistance
  • Easy to tear crossways during use
  • Polyethylene-coated fabric
  • Thickness 0.26mm
Type Polyethylene
Width 50mm
Length 50m
Colour Silver

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot