Reely High Quality Steel Spring Wire 1.8mm x 1000mm

MPN
238107
Brand
Reely
Order Code
51-1582
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Dimensions:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
15+ £0.931
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock110 due on 30/06/2026


This Reely Spring Steel Wire 1.8 x 1000mm has been manufactured to a high quality and is ideal for bending and twisting, thus making it effective in many areas of modelling and crafts.


  • Low alloy steel
  • Zinc phosphate coating
  • Supplied as a straight 1m length

Note: Dimensional tolerance up to 1.5%.

Type Spring Wire
Material Steel
Dimensions 1.8 x 1000mm
Profile Round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot