Wera 05057631001 Impaktor Diamond Hard Bit For Square Screws #2 x 25mm

Order Code:

51-1571

Brand: Wera MPN: 05057631001 EAN-13: 4013288157478
Qty Unit Price (Ex VAT)
10+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
15 available to back orderBack-order availability date - 02/05/2026

Wera Impaktor No. 2 x 25mm bit designed for use with square socket head screws. Impaktor technology ensures an above-average service life even under extreme conditions thanks to utilisation of the material properties and optimally designed geometry. Particularly suitable for use with conventional impact drivers, the rough diamond coating reduces the danger of any slipping out of the screw head.


  • ¼in hexagon drive
Type Impact Driver Bit
Ball locking false
Colour Black
Connection size 1/4 inch
Drive Type 1/4" Hex
Head Size 2mm
Head Type Square
Height 17mm
Length 85mm
Number of Pieces 1
Overall Length 25mm
Size 2
Total Length 25mm
Weight 45.5g
Width 50mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot