Wera 05057684001 Impaktor Diamond Hard Bit Set PZ 10pc

Order Code:

51-1549

Brand: Wera MPN: 05057684001 EAN-13: 4013288157829
Qty Unit Price (Ex VAT)
1+ £41.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 24/03/2026

The Wera Impaktor 9-piece bit set for heavy duty use contains 1 Impact driver holder with snap ring and ring magnet and 9 Impact driver bits. Using Impaktor technology and optimally adjusted geometry, these bits are particularly suited for commercial and trade use.


  • Suitable for Impact/percussion drill
  • Long operating duration even with extreme requirements
  • Set includes Impaktor holder with retaining ring and ring magnet
  • Set includes the following bits: Cross-PZ 7x PZ 2/2 x PZ 3
Type Bit-Check 10 PZ Impaktor 1
Blade Type PZ
Drive Type 1/4" Hex
Height 15mm
Length 118mm
Number of bits groove 0
Number of bits hexagon socket 0
Number of bits PH (crosshead) 0
Number of bits PZ (crosshead) 9
Number of bits Torx 0
Number of bits total 9
Number of bits TriWing 0
Number of bits two hole 0
Number of Pieces 10
Packaging Plastic box
Weight 120.8g
Width 63mm
With bit ratchet false
With handgrip false
With magnetic holder false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot