Finder 12.31.8.230.0007 Weekly Mechanical Timer Clock SPDT-CO 16A 250VAC

MPN
12.31.8.230.0007
Brand
Finder
EAN-13
8012823329994
Order Code
51-1431
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £79.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Digital Time Switch (Finder 12.51.8.230.0007) is rated at 230VAC, 16A. This SPDT-CO is a digital (analogue style) switch that is easily configurable for daily or weekly programming in 15 minutes.


  • Mechanical daily or weekly time switch
  • 1 CO (SPDT)
  • Front panel mounting
  • 15 minute minimum interval
  • Dimensions: 91.5(L) x 72(W)mm
  • Operating voltage: 250V AC
  • Product Specifications: Shortest switching interval: 15 minute
  • Protection type: IP20
  • Specification: Weekly program
  • Switching capacity: (AC1) 16A/250V AC
  • Switching current: 16A
  • Switching voltage: 250V AC
  • Manufacturer's part: Finder 12.31.8.230.0007
Type Timer (front-mount)
24 h program true
60 min program false
Accuracy per day 1.5s
Annual program false
Automatic switching summer/winter time false
Autonomy in hours 100
Autonomy in years N/A
Contact Type Change-over contact
Degree of protection (IP) IP20
Depth 51.4mm
Display Mechnical
Frequency supply voltage 50 - 60Hz
Height 91.5mm
IP Rating IP20
Mains synchronous false
Max. switching power LED N/A
Maximum Temperature +50°C
Min. temperature -10°C
Mounting method Panel mounting 72x72mm
Nominal switching current at 250 V AC 16A
Number of Channels 1
Operating Voltage 250V
Outputs Relay
Potential free switch contact true
Program shift divide 1 168min
Program shift divide 2 N/A
Quartz controlled false
Shortest switching time channel 1 60min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Supply Voltage 120 - 230V
Switching preselection N/A
Voltage type (supply voltage) AC
Weekly program true
Width 72mm
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot