Exact 05959 HSS Drill Bit 8.5 x 33mm

MPN
05959
Brand
Exact
EAN-13
4026558059594
Order Code
51-1231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £4.80
5+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

An Exact HSS Twist Drill Bit with a 1/4in. Hex Shank for rapid tool changes.


  • Cross ground for easy spot drilling
  • Conforms to DIN 3126
Type Metal twist drill bit
Diameter 8.5mm
Cutting Length 33mm
Overall Length 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot