Exact 05948 HSS Drill Bit 4.0 x 20mm

MPN
05948
Brand
Exact
EAN-13
4026558059488
Order Code
51-1224
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.40
5+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

An Exact HSS Twist Drill Bit with a 1/4in. Hex Shank for rapid tool changes.


  • Cross ground for easy spot drilling
  • Conforms to DIN 3126
Type Metal twist drill bit
Diameter 4mm
Cutting Length 20mm
Overall Length 44mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot