Knipex 74 05 200 High Leverage Diagonal Cutters 200mm

MPN
74 05 200
Brand
Knipex
EAN-13
4003773035367
Order Code
51-1188
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £38.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are chrome-plated with multi-component grips.


  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 200mm
  • Manufacturer's part 74 05 200
Type Leverage diagonal cutters
ESD Safe No
Length 200mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Hard, medium, piano, soft wire
Handles with multi-component grips
Head chrome-plated
Material Chrome Vanadium Steel
Surface chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot