Knipex 74 02 250 High Leverage Diagonal Cutters 250mm

MPN
74 02 250
Brand
Knipex
EAN-13
4003773042402
Order Code
51-1186
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £29.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are black atramentised, head polished, with multi-component grips.


  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 250mm
  • Manufacturer's part 74 02 250
Type Leverage diagonal cutters
ESD Safe No
Length 250mm
VDE Safe No
Bevel cutting edges with bevel
For Use With Piano, soft wire
Handles with multi-component grips
Head polished
Material Chrome Vanadium Steel
Surface black atramentized

Reviews

Be the first to submit a review

Trustpilot