These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are black atramentised, head polished, with multi-component grips. They have an opening spring which can be activated if required.
- With forged joint axle for the hardest loads
- Suitable for cutting soft wire as well as piano wire
- High cutting power with low application of force
- Chrome vanadium heavy-duty steel, forged, oil-hardened
- Length 180mm
- Manufacturer's part 74 12 180
| Type |
Leverage diagonal cutters |
| ESD Safe |
No |
| Length |
180mm |
| VDE Safe |
No |
| Bevel |
cutting edges with bevel |
| For Use With |
Piano, soft wire |
| Handles |
with multi-component grips |
| Head |
polished |
| Material |
Chrome Vanadium Steel |
| Style |
with opening spring; to be activated if required |
| Surface |
black atramentized |