Knipex 74 07 200 VDE High Leverage Diagonal Cutters 200mm

MPN
74 07 200
Brand
Knipex
EAN-13
4003773018414
Order Code
51-1178
Country of Origin
Germany

Discontinued


These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are chrome-plated with handles with VDE-certified dipped insulation.


  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 200mm
  • Manufacturer's part 74 07 200
Type Leverage diagonal cutters
Length 200mm
Bevel cutting edges with bevel
For Use With Piano, soft wire
Handles with dipped insulation, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Material Chrome Vanadium Steel
Surface chrome-plated

Trustpilot