Knipex 74 06 160 VDE High Leverage Diagonal Cutters 160mm

MPN
74 06 160
Brand
Knipex
EAN-13
4003773040705
Order Code
51-1176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £35.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are chrome-plated with VDE-certified multi-component grips.


  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 160mm
  • Manufacturer's part 74 06 160
Type Leverage diagonal cutters
ESD Safe No
Length 160mm
VDE Safe Yes
Bevel cutting edges with bevel
For Use With Piano, soft wire
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Material Chrome Vanadium Steel
Surface chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot