Knipex 74 06 180 VDE High Leverage Diagonal Cutters 180mm

Order Code:

51-1163

Brand: Knipex MPN: 74 06 180 EAN-13: 4003773022985
Qty Unit Price (Ex VAT)
1+ £32.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

These high leverage diagonal cutters from Knipex are designed for tough, continuous use. These pliers are chrome-plated with VDE-certified multi-component grips.


  • With forged joint axle for the hardest loads
  • Suitable for cutting soft wire as well as piano wire
  • High cutting power with low application of force
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • Length 180mm
  • Manufacturer's part 74 06 180
Type Leverage diagonal cutters
Length 180mm
Bevel cutting edges with bevel
For Use With Piano, soft wire
Handles insulated with multi-component grips, VDE-tested
Handles Feature VDE,
Head chrome-plated
IEC IEC 60900
Material Chrome Vanadium Steel
Surface chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot