WAGO 890-502 Winsta Mini Strain Relief Housing 2 Pole 3.8 - 8.2mm Black

MPN
890-502
Brand
WAGO
EAN-13
4045454233310
Order Code
51-1137
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 22/05/2026

The WAGO WINSTA® Mini Snap-In 2-Pin Strain Relief Casing Series 890 is suitable for WINSTA® Mini 2-pin sockets and plugs - for cable diameter 3.8-8.2mm.


  • For narrow space conditions
  • With strain relief housing
  • Black colour
  • 13.2 x 15.6 x 44.8mm
Type Connector shell
Number of Rows 1
Category Pluggable Connectors;Accessories
Colour black
Continuous Use Temperature -35 … +85 °C
Depth 44.8mm
Depth inch 1.764inches
Flammability class according to UL94 V0
Height 13.2mm
Height inch 0.52inches
Number of Pins 2
Orientation Straight
Product Main Function Strain relief housing
Unit Weight KGM
Weight 2.944g
Width 15.6mm
Width inch 0.614inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot