WAGO 890-222 Winsta Mini Socket without Strain Relief Housing 2 Pole White

Image Representative of Range

WAGO 890-222 Winsta Mini Socket without Strain Relief Housing 2 Pole White

MPN
890-222
Brand
WAGO
EAN-13
4045454233174
Order Code
51-1133
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 20/06/2026

The WAGO WINSTA® Mini 2-Pin Socket 890 Series can be used for sensors, actuators, halogen lamps, and lamp of class II control signals. For connecting fine-stranded conductors. Insert the insulated conductor as far as it will go. A single-strand conductor can be connected directly.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • For narrow space conditions
  • Without strain relief housing
  • White colour
  • CAGE CLAMP®S Connection
  • 11.7 x 10.4 x 34.1mm
  • Type Socket
    Number of Rows 1
    Mounting Type Cable mount
    Mounting Direction Straight
    Category Pluggable Connectors
    Colour white
    Connection Receptacle
    Continuous Use Temperature -35 … +85 °C
    Depth 34.1mm
    Depth inch 1.343inches
    Fine-stranded conductor max. AWG 16 AWG
    Fine-stranded conductor max. mm² 1.5mm²
    Fine-stranded conductor min. AWG 16 AWG
    Fine-stranded conductor min. mm² 0.25mm²
    Flammability class according to UL94 V0
    Height 11.7mm
    Height inch 0.461inches
    Multi-stranded conductor max. AWG 18 AWG
    Multi-stranded conductor max. mm² 1mm²
    Multi-stranded conductor min. AWG 22 AWG
    Multi-stranded conductor min. mm² 0.25mm²
    Nominal cross-section mm² 1.5mm²
    Number of pins 2
    Orientation Straight
    Product Main Function Female connector/socket
    Rated current 16 A
    Single-stranded conductor max. AWG 16 AWG
    Single-stranded conductor max. mm² 1.5mm²
    Single-stranded conductor min. AWG 22 AWG
    Single-stranded conductor min. mm² 0.25mm²
    Stripping length of 1 mm 9mm
    Stripping length up to 1 mm 9mm
    Total number of potentials 2
    Total number of terminal points 2
    Type of operation Operating tool;Push-in
    Unit Weight KGM
    Weight 2.610g
    Width 10.4mm
    Width inch 0.409inches

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot