WAGO 890-503 Winsta Mini Strain Relief Housing 3 Pole 4.5 - 10mm Black

MPN
890-503
Brand
WAGO
EAN-13
4045454233327
Order Code
51-1126
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 20/06/2026

The WAGO WINSTA® Mini Snappable 3-Pin Strain Relief Casing Series 890 is suitable for WINSTA® Mini 3-pin sockets and plugs - cable diameter 4.5-10mm.


  • For narrow space conditions
  • With strain relief housing
  • Black colour
  • 14 x 17.9 x 46.8mm
Type Connector shell
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Category Pluggable Connectors;Accessories
Colour black
Continuous Use Temperature -35 … +85 °C
Depth 46.8mm
Depth inch 1.843inches
Flammability class according to UL94 V0
Height 14mm
Height inch 0.551inches
Number of pins 3
Orientation Straight
Product Main Function Strain relief housing
Unit Weight KGM
Weight 3.480g
Width 17.9mm
Width inch 0.705inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot