Christmas Opening Hours and Delivery Dates here

WAGO 890-213 Winsta Mini Plug without Strain Relief Housing 3 Pole Black

Order Code:

51-1125

Brand: WAGO MPN: 890-213 EAN-13: 4045454233136
Qty Was Unit Price (Ex VAT)
5+ £2.85 £2.14
25+ £2.71 £2.03
50+ £2.49 £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
46 in stock, despatched same dayFurther 11,850 despatched in 5 working days

The WAGO WINSTA® Mini 3-Pin Plug 890 Series can be used for sensors, actuators, halogen lamps, and lamps with class II control signals.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • For narrow space conditions
  • Without strain relief housing
  • Black colour
  • CAGE CLAMP®S Connection
  • 11.7 x 15 x 34.1mm
  • Type Plug
    Connection Free plug
    Number of Pins 3
    Number of Rows 1
    Orientation Straight

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot