Easter Opening Hours and Delivery Dates here

WAGO 890-505 Winsta Mini Strain Relief Housing 5 Pole 6.5 to 10.5mm Black

Order Code:

51-1123

Brand: WAGO MPN: 890-505 EAN-13: 4045454233341
Qty Unit Price (Ex VAT)
50+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 12/04/2026

The WAGO WINSTA® Mini Snappable 5-Pin Strain Relief Casing Series 890 is suitable for WINSTA® MINI 5-pin sockets and plugs - cable diameter 4.5-10mm.
  • For narrow space conditions
  • With strain relief housing
  • Black colour
  • 15.8 x 26.7 x 55.15mm
Type Connector shell
Number of Rows 1
Category Pluggable Connectors;Accessories
Colour black
Continuous Use Temperature -35 … +85 °C
Depth inch 2.171 inches
Depth mm 55.15mm
Flammability class according to UL94 V0
Height inch 0.622 inches
Height mm 15.8mm
Number of Pins 5
Orientation Straight
Product Main Function Strain relief housing
Unit Weight KGM
Weight 7.150 g
Width inch 1.051 inches
Width mm 26.7mm
With strain relief housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot