WAGO 890-215 Winsta Mini Plug without Strain Relief Housing 5 Pole Black

MPN
890-215
Brand
WAGO
EAN-13
4045454233150
Order Code
51-1122
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £3.12
25+ £3.01
50+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 69 in stockAdditional quantity lead time 7 weeks

The WAGO WINSTA® Mini 5-Pin Plug 890 Series can be used for sensors, actuators, halogen lamps, and lamps with class II control signals.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • For narrow space conditions
  • Without strain relief housing
  • Black colour
  • CAGE CLAMP®S Connection
  • 11.7 x 23.6 x 34.1mm
Type Plug
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Category Pluggable Connectors
Colour black
Connection Free plug
Continuous Use Temperature -35 … +85 °C
Depth 34.1mm
Depth inch 1.343inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 11.7mm
Height inch 0.461inches
Multi-stranded conductor max. AWG 18 AWG
Multi-stranded conductor max. mm² 1mm²
Multi-stranded conductor min. AWG 22 AWG
Multi-stranded conductor min. mm² 0.25mm²
Nominal cross-section mm² 1.5mm²
Number of pins 5
Orientation Straight
Product Main Function Male connector/plug
Rated current 13 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Total number of terminal points 5
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 5.600g
Width 23.6mm
Width inch 0.929inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot