The WAGO WINSTA® Mini 5-Pin Socket 890 Series can be used for sensors, actuators, halogen lamps, and lamps with class II control signals.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
For narrow space conditionsWithout strain relief housingBlack colourCAGE CLAMP®S Connection11.7 x 23.6 x 34.1mm
| Type |
Socket |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Category |
Pluggable Connectors |
| Colour |
black |
| Connection |
Receptacle |
| Continuous Use Temperature |
-35 … +85 °C |
| Depth |
34.1mm |
| Depth inch |
1.343inches |
| Fine-stranded conductor max. AWG |
16 AWG |
| Fine-stranded conductor max. mm² |
1.5mm² |
| Fine-stranded conductor min. AWG |
16 AWG |
| Fine-stranded conductor min. mm² |
0.25mm² |
| Flammability class according to UL94 |
V0 |
| Height |
11.7mm |
| Height inch |
0.461inches |
| Multi-stranded conductor max. AWG |
18 AWG |
| Multi-stranded conductor max. mm² |
1mm² |
| Multi-stranded conductor min. AWG |
22 AWG |
| Multi-stranded conductor min. mm² |
0.25mm² |
| Nominal cross-section mm² |
1.5mm² |
| Number of pins |
5 |
| Orientation |
Straight |
| Product Main Function |
Female connector/socket |
| Rated current |
13 A |
| Single-stranded conductor max. AWG |
16 AWG |
| Single-stranded conductor max. mm² |
1.5mm² |
| Single-stranded conductor min. AWG |
22 AWG |
| Single-stranded conductor min. mm² |
0.25mm² |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
9mm |
| Total number of potentials |
5 |
| Total number of terminal points |
5 |
| Type of operation |
Operating tool;Push-in |
| Unit Weight |
KGM |
| Weight |
5.950g |
| Width |
23.6mm |
| Width inch |
0.929inches |
To use this facility please Sign In.
Sign In