BKL Audio/NF Cable with 2.5mm Mono Angled Jack Plug Gold Plated

MPN
1101049/G
Brand
BKL
Order Code
51-1029
Country of Origin
China

Discontinued


An audio cable with a fly lead. The connector will fit 2.5mm jack sockets, such as those on mobile phone, tablets and MP3 players. The cable is ideal for product development and repairs.


  • Colour black
  • External diameter 2.5mm
  • Cable length 1.8m
  • Plug angled
  • Individually shielded
  • Stripped cable end (10 mm) and Tinned (5 mm) with Spiral shield 48 x 0.10mm
Type Mono
Colour Black
Material Plastic
Orientation Angled

Trustpilot