Christmas Opening Hours and Delivery Dates here

BKL 1101049 Audio/NF Cable with 2.5 mm Mono Angled Jack Plug

Order Code:

51-1025

Brand: BKL MPN: 1101049
Qty Unit Price (Ex VAT)
1+ £5.53
10+ £5.03
50+ £4.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
75 available to back orderBack-order availability date - 11/01/2026

An audio cable with a fly lead. The connector will fit 2.5mm jack sockets, such as those on mobile phone, tablets and MP3 players. The cable is ideal for new product development and repairs.


  • Cable diameter 2.5 mm
  • Cable length 1.8m
  • Colour: Black
  • Number of pins 2 /mono
  • Plug angled
  • Individually shielded
  • Stripped cable end (10 mm) and Tinned (5 mm) with Spiral shield 48 x 0.10mm
  • BKL part no 1101049
Type Mono Plug Extension
Size 2.5mm
Mounting Type Inline
Mounting Direction Right angle
Termination Solder
Colour Black
Shielding No
Switch No

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, September 2, 2015 | Question by: Rapid Customer | Product code: 51-1025
Q. A bit of a drop off here! You don't state how long the cable is ! Who care what the diameter is?
A. Hi Robin, thank you for your question. There is a reference to 1.8m at the foot of the bullet points which refers to the supplied cable length.

Reviews

Be the first to submit a review

Trustpilot