Christmas Opening Hours and Delivery Dates here

BKL 0101164-C Mounted Cinch socket, gold-plated White Electronic

Order Code:

51-1005

Brand: BKL MPN: 0101164-C

Discontinued


Gold-plated cinch sockets with insulated mounting from BKL Electronic.


  • Colour white
Connector Type Phono Socket
Mounting Direction Straight
Mounting Type Chassis
Connector Body Material Metal
Termination Solder
Number of Contacts 2

Trustpilot