SKS Hirschmann MA 1 935 980-048 Mini Alligator Clip Crimp Blue

Order Code:

51-0981

Brand: SKS Hirschmann MPN: 930318102 EAN-13: 4250260224753
Qty Unit Price (Ex VAT)
2+ £3.40
10+ £2.92
50+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
73 in stock, despatched in 4 working days

SKS Hirschmann MA 1 blue miniature alligator clip with high strength insulation and nickel-plated brass/bronze jaws. The flat part of the clamping jaws ensure a secure gripto be made even on thin wire. Capable of clamping flat components (soldering eyes) and wire up to a maximum diameter of 4mm.


  • Crimp connection
  • Rated voltage 30V AC/60V DC
  • Rated current 8A
  • Length 41.5mm
  • Manufacturer's part 935 980-048
Type Clip
Size 41.5mm
Insulation Partially insulated
Current Rating 8A
Colour Blue
Contact Material Brass / bronze
Voltage Rating 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot