SKS Hirschmann 934 098-104 4mm Safety LAS S W Lamella Plug 1000V 24A Green

Order Code:

51-0978

Brand: SKS Hirschmann MPN: 934098104 EAN-13: 4250260203543
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £3.73
10+ £3.07
50+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
46 in stock, despatched in 4 working days

Green contact-protected angled 4mm plugs from SKS Hirschmann's LAS S W series, with screw connection for cables from 0.5mm² to 1.5mm² with an outer cable diameter of maximum 4.2mm.


  • 4mm prong with lamella spring
  • Simple assembly by "Click-System"
  • Rated voltage 1000V
  • Rated current 24A
  • Manufacturer's part 934 098-104
Plug / Socket Plug
Colour Green
Current Rating 24A
Mount Cable
Type 4mm plug
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot