BKL 1107020 Angled Jack Plug 2.5mm, 4-pin Black

Order Code:

51-0957

Brand: BKL MPN: 1107020 EAN-13: 4011376104410
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
154 in stock, despatched in 4 working days

This jack plug is ideal for use with audio/video equipment.


  • 2.5 mm
  • Angled plug
  • Stereo
Type Socket Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Cable Diameter 4.5mm
Material PA
Orientation Angled

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot