Barthelme 59091214 Superbright BA9s LED Lamp 12V AC/DC Blue

Image Representative of Range

Barthelme 59091214 Superbright BA9s LED Lamp 12V AC/DC Blue

MPN
59091214
Brand
Barthelme
EAN-13
2050000230882
Order Code
51-0950
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
148 in stock, despatched in 4 working days

A blue 12V AC/DC BA9s LED lamp that incorporates a bridge rectifier that allows it to be used with both AC and DC supplies.


  • Robust and shock-resistant
  • Durable and energy-saving alternative to incandescent light bulbs
  • Lifetime 50,000 hours
Type Bulb
Colour Blue
Dimmable No
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 9 x 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot