SKS Hirschmann 934 099-109 4mm Safety LAS S WS Lamellae Plug 24A CAT IIViolet

MPN
934099109
EAN-13
4250260220090
Order Code
51-0859
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.66
10+ £2.32
50+ £2.00
100+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
80 in stock, despatched in 4 working days

Violet 4mm safety plug from SKS Hirschmann for tower construction with screw connection for leads from 0.5 mm² to 1.5 mm².


  • Outer diameter of lead max. 4.2mm
  • Plug 4mm with caged spring,
  • Simple assembly by "Click-System"
  • Nominal voltage 1000V AC/DC
  • Rated current 24A
  • Manufacturer's part 934 099-109
Plug / Socket Plug
Colour Violet
Current Rating 24A
Mount Cable
Type 4mm plug
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot