SKS Hirschmann 934 096-100 4mm Safety KUN S Lamellae Socket 24A CAT III Black

MPN
934 096-100
EAN-13
4002044186289
Order Code
51-0851
Country of Origin
Hungary

Discontinued


These black 4mm sockets from the SKS Hirschmann KUN S Series are ideal if you want to build your own test or measurement leads.


  • 4mm rigid sleeve system
  • Suitable for screw connection for leads from 0.5mm² to 1.5mm²
  • Outer diameter of lead max. 4.2mm
  • Simple assembly by "Click system"
  • Rated voltage 1000V AC/DC
  • Rated current 24A
  • Contact resistance 10mΩ
  • Manufacturer's part 934 096-100
Plug / Socket Socket
Colour Black
Current Rating 24A
Mount Cable
Type 4mm socket
Voltage Rating 1000V

Alternatives (1)


Trustpilot