APEM IKH0403000 SMD DIP Switch RM 1.27mm 4 Pole

MPN
IKH0403000
Brand
APEM
EAN-13
2050000216657
Order Code
51-0838
Country of Origin
Switzerland
  • Quickly find another product in this range by Number of Positions:

    2 4
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.59
50+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
238 in stock, despatched in 4 working days

Surface mount DIP 4-pole switch from Apem, with 1.27mm pitch.


Type DIL switch
Circuit On / off
Number of Positions 4
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Standard
Pitch 1.27mm
Action Contact switching

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot