APEM U1024 Seal Cap Full with Hex Nut Black

MPN
N35111002
Brand
APEM
EAN-13
4016138116304
Order Code
51-0819
Country of Origin
France
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.33
10+ £3.02
50+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The APEM Seal Cap U1024 Full with Hex Nut Black is an excellent solution for preventing dust, sand and water from getting into switches, while in cold weather, it also prevents ice from blocking lever action. Suitable for bushing APEM Series 12000, 5000M, 3500 and 6000 switches.


  • When necessary, a sealing ring or washer is supplied with the cap
Actuator Colour Black
Colour Black, Black
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour N/A
Illumination Type None
Mounting Type N/A
Switch Function N/A
Type Seal cap

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot