APEM AV091003C900 Vandal Resistant Switch SPST Off-On

MPN
AV091003C900
Brand
APEM
EAN-13
4016138116205
Order Code
51-0794
Country of Origin
France
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £16.87 £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

The APEM AV091003C900 Vandal Resistant Switch SPST, Off-On is for applications in public environments where standard switches would be frequently damaged or vandalised. Manufactured to a high standard - the actuator is made of nickel-plated brass, while the contact material is silver plated brass.


  • Momentary action, NO
  • Panel Cutout: 19.2mm
  • Short body
  • 19mm thread
Type Vandal resistant switch
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 5A
Mounting Panel
Illumination Non-Illuminated
Panel Cutout Dimensions 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot