APEM 8642A Pushbutton Switch, 2-pole, 250V AC 3A

MPN
8642A
Brand
APEM
EAN-13
4016138114867
Order Code
51-0781
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.36
10+ £9.31
50+ £8.14
100+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,543 in stock

Pushbutton switch with 2 poles from the APEM 8000 Series.


  • DPST, On-On
  • Contacts: Silver
  • Button returns to upper position after actuation
Type Pushbutton
Contact Configuration Off / (on)
Current Rating 3A
Illumination Non-Illuminated
Panel Cutout Dimensions 6.5
Contacts Silver
Illumination Type None

Reviews

Be the first to submit a review

Trustpilot