APEM U272 Lever Caps Black Suitable for Lever Switches

MPN
U272
Brand
APEM
Order Code
51-0724
Country of Origin
France
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.427
50+ £0.413
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
87 in stock, despatched in 4 working days

Black lever caps designed for use with APEM Type 55A lever switches.


  • Size 2.5 x 6mm
Actuator Colour Red
Contact Configuration N/A
Current Rating (Amps) N/A
Illumination Colour N/A
Illumination Type None
Mounting Type N/A
Size 2.5 x 6mm
Size 2 5 x 6mm
Switch Function N/A
Type Lever caps

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot