APEM TL39WW05000 Toggle Switch SPDT On-Off-On 20V DC/AC 0.02A

Order Code:

51-0723

Brand: APEM MPN: TL39WW05000 EAN-13: 2050000214547
Qty Unit Price (Ex VAT)
1+ £13.06
5+ £11.46
10+ £11.27
50+ £10.16
100+ £9.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

APEM miniature toggle switch, 20V 0.02A, with right-angle solder pins for vertical PCB mounting. This cleverly designed switch is also ideal for automatic circuit-board population as it can withstand flow-solder baths and cleaning.


  • SPDT, On-Off-On
  • Maintained-0-Maintained
  • Gold-plated contacts
  • Dimensions 19.58 x 5 x 9.1mm
  • Lever length 7.4mm
  • Switching current 20mA
  • Switching voltage 20V DC
  • Manufacturer's part TL39WW05000
Contact Configuration On / off / on
Current Rating (Amps) 0.02A
Illumination Type None
Switching Voltage 20V
Type Toggle switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot