APEM PHAP3301D Short-travel Push Button Through Hole Mounting

MPN
PHAP3301D
Brand
APEM
Order Code
51-0715
Country of Origin
France
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.495
50+ £0.425
100+ £0.347
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,110 in stock

This high quality APEM Short-Travel Pushbutton PHAP3301D has been designed with through hole mounting to enable the control of a machine or process.


  • Length of button: 13.0mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Outline Dimensions 12 x 14.1 x 16.5mm
Illumination None
Operating Force 160gf
Action Off / on
Illumination Type None
Maximum Temperature +70°C
Min. temperature -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot