APEM PHAP3305 Short-travel Pushbutton Through Hole Mounting, Horizontal

Order Code:

51-0700

Brand: APEM MPN: PHAP3305 EAN-13: 2050000213588
  • Quickly find another product in this range by Outline Dimensions:

    15.7 x 7.4 x 10.7mm 7 x 7.4 x 10.7mm 9 x 7.4 x 10.7mm
Qty Unit Price (Ex VAT)
20+ £0.330
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
318 in stock, despatched in 4 working days

The high quality APEM Short-Travel Pushbutton PHAP3305 has been designed with through hole, horizontal mounting to enable the control of a machine or process.


  • Length of button 3.15 mm
Type Pushbutton
Contact Configuration SPST on / off
Current Rating (A) 0.05A
Outline Dimensions 7 x 7.4 x 10.7mm
Action Off / on
Switching Voltage 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot