Finder 94.03 Relay Socket 250V 10A for 55.32 Series Relays

MPN
94.03
Brand
Finder
EAN-13
2050000478147
Order Code
51-0645
Country of Origin
Italy
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.93
20+ £3.44
100+ £3.42
250+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 230 in stock

This Finder 94.03 panel or rail mount socket supports Finder 99 series EMC suppression modules and 86 series timers. It is compatible with 55.33 relays and the 094 series 6-way jumper links. Rated for 10A at 250V it has a dielectric strength of 2000V AC.


  • Box clamp screw terminal
  • Panel or 35mm rail (EN 60715) mount
  • Rated for 10A at 250V
  • Dielectric strength 2000V AC
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket
Colour Blue

Reviews

Be the first to submit a review

Trustpilot