Finder 94.04 Relay Socket 250V 10A for 55.32 and 55.34 Series Relays

Order Code:

51-0638

Brand: Finder MPN: 94.04SMA
Qty Unit Price (Ex VAT)
1+ £5.10
25+ £4.85
50+ £4.73
100+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 7 days

This Finder 94.04 panel or rail mount socket supports Finder 99 series EMC suppression modules and 86 series timers. It is compatible with 55.32 and 55.34 relays and 094 series 6-way jumper links. Rated for 10A at 250V it has a dielectric strength of 2000V AC.


  • Box clamp screw terminal
  • Panel or 35mm rail (EN 60715) mount
  • Rated for 10A at 250V
  • Dielectric strength 2000V AC
  • IP20 rated
  • -40 to +70°C operating temperature
Type Relay socket
Depth 70.3mm
Function extension possible true
Height 76mm
Mounting method DIN rail (top hat rail) 35mm
Number of Pins 14
Type of electric connection Screw connection
Width 27mm
With detachable clamps false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot