Finder 90.03 Relay Socket 250V 10A for 60.12 / 86.00 and 86.30 Series Relays

MPN
90.03
Brand
Finder
Order Code
51-0623
Country of Origin
Italy

Discontinued


The Finder 90.03 is a panel or 35mm rail mount relay socket for Finder 60.13 series relays. It is compatible with the 99.02 series of coil indication and EMC suppression modules and the 86 series timers.


  • Box clamp screw terminals
  • Compatible with 90 series 6-way jumper links
  • Rated to 10A at 250V
  • IP20 protection
  • -40 to +70°C operating range
  • 2kV AC dielectric strength
Type Relay socket
Mounting Type DIN rail
Height 33.5mm
Width 38

Trustpilot