Finder 26.02.8.024.0000 10A Step Relay 24VAC DPST-NO

MPN
26.02.8.024.0000
Brand
Finder
EAN-13
8012823238043
Order Code
51-0583
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Finder 26.02.8.024.0000 is a 10A Step Relay Module from the 26 series. This 24V relay has been designed for panel mounting. The relay is 31.5 wide and 28.5 high making it compact for recessed boxes or on chassis. The relay contact is 2 NO (SPST-NO) manufactured from a Cadmium free material.


  • Operating voltage: 24V AC
  • Switching capacity: Max(AC1) 2500VA/(AC15, 230V) 500VA
  • Switching voltage: Max 400V/AC/ 220V DC
  • Switching current: 10A
  • Protection type: IP20
  • Contact material: AgNi
  • Max. permanent current: (AC1) 10A/250(V/AC) 450
  • Contact type: 1 NO (DPST-NO)
  • Switch-on current: Max 20A
  • Switching sequence: Step 1 OFF
  • Switching sequence: Step 2 ON
  • Manufacturer's part: Finder 26.02.8.024.0000
Coil Voltage 24V AC
Contact Configuration 2NO
Switching Current 10A
Built-in depth N/A
Coil Current 180mA
Coil Resistance 70O
Function Mechanical
Height 46.6mm
Length 45mm
Max. incandescent lamp load 800W
Max. load fluorescent lamp N/A
Max. load fluorescent lamp (Duo circuit) N/A
Max. load fluorescent lamp (parallel compensated) N/A
Max. switching current (cos phi = 0.6) N/A
Mounting method Flush-mounted
Mounting Type Panel
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Operating Temperature -40 to +40°C
Rated current 10A
Supply Voltage 19.2 - 26.4V
Switching Voltage Max 400V AC
Type of control voltage 1 N/A
Type of control voltage 2 N/A
Voltage type (supply voltage) AC
Width 22mm
Width in number of modular spacings N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot